- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 1618011-6
1618011-6
TE Connectivity / AMP Brand
FM200AAX=FM200AAX SINGLE POLE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FM200AAX=FM200AAX SINGLE POLE
Product Highlights:
- Contactor Type = High Power
- Model FLATMAN III
- FM200 Series
- DC Actuating System
- Number of Poles = 1
Search Keywords: 16180116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1618011-6
-
Alias/AKA:FM200AAX
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:200 A
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:12 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Quick Connect
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$553.74
3
$545.43
5 +
$537.25
Click for Quote
Log in
to unlock special pricing