- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 1618002-5
1618002-5
TE Connectivity / AMP Brand
Contactor - Panel - 900 VDC - SPST-NO - 1 Pole.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor - Panel - 900 VDC - SPST-NO - 1 Pole.
Search Keywords: 16180025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1618002-5
-
Alias/AKA:EV200AAACA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form X, SPST-NO
-
Termination Style:Stud Terminals
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
882
Can Ship immediately
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$289.89
5
$267.84
10
$258.40
20
$252.56
50
$246.71
100 +
$245.48
Click for Quote
Log in
to unlock special pricing