- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Voltage Relays ›
- 1618002-3
1618002-3
TE Connectivity / AMP Brand
The 1618002-3 is a KILOVAC EV200 series high-voltage DC contactor rated for 500+ amps and 12-900 VDC with a normally open cont ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1618002-3 is a KILOVAC EV200 series high-voltage DC contactor rated for 500+ amps and 12-900 VDC with a normally open contact form.
Search Keywords: 16180023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1618002-3
-
Alias/AKA:EV200A2ANA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form X, SPST-NO
-
Termination Style:Stud Terminals
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
On Order:
25
can ship 6/1/26
MOQ for out of Stock Qty:
4
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$189.20
4
$186.10
7
$175.04
11
$164.89
14 +
$158.11
Click for Quote
Log in
to unlock special pricing