- Home ›
- All Products›
- 1-61795-1
1-61795-1
TE Connectivity / AMP Brand
RING 18-14 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING 18-14 AWG TPBR
Search Keywords: 1617951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-61795-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
9000 -
Sealable:No
-
Stud Size:#10
-
Packaging Method:Strip/Reel
-
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Packaging Quantity:9000
-
Shape Description:Anti-Rotational/Grounding
-
Contact Base Material:Brass
-
Number of Holes:1
-
Terminal Plating Material:Tin
-
Barrel Type:Open
-
Contact Underplating Material:Nickel
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Inside Diameter:1.62 mm, 3.17 mm
-
Tongue Thickness:.03 in, .76 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:18 – 14 AWG, 1624 – 4106 CMA, .8 – 2 mm²
-
Stud Diameter:.204 in, 5.18 mm
-
Product Length:.77 in, 19.56 mm
-
Agency/Standard:UL
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
4,500
$0.1630
9,000
$0.1003
13,500
$0.0794
18,000 +
$0.0778
Click for Quote
Log in
to unlock special pricing