- Home ›
- All Products›
- 1617820-8
1617820-8
TE Connectivity / AMP Brand
TD228C-3001SX=TDFO 3 SEC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TD228C-3001SX=TDFO 3 SEC
Search Keywords: 16178208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617820-8
-
Alias/AKA:TD228C-3001SX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Silver Cadmium Oxide
-
Termination Type:Solder Hook Terminal
-
Magnetic Blow-Out Device:Without
-
Multiple Timing Ranges:Without
-
Product Category:Electromechanical Relays
-
Enclosure Type:Hermetic Sealed Metallic
-
Status Indicator Type:None
-
Type of Control:Fixed
-
Product Type:Relay
-
Mode of Operation:Delay on Operate
-
Delay Time:3 seconds
-
Relay Type:Time Delay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Actuating System:DC
-
Operating Temperature Range:-55 – 125 °C
-
Repeatability (Max):±10%
-
Dimensions (L x W x H) (Approximate):1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
3
$1,085.25
5
$689.45
8
$454.85
10 +
$445.75
Click for Quote
Log in
to unlock special pricing