- Home ›
- All Products›
- 1617814-8
1617814-8
TE Connectivity / AMP Brand
TD230C-1001SX=TDAO .1 TO 1 SEC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TD230C-1001SX=TDAO .1 TO 1 SEC
Search Keywords: 16178148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617814-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Dimensions (L x W x H) (Approximate):1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
-
Timing Range (Off-Time):.1 – 1 seconds
-
Product Category:Electromechanical Relays
-
Multiple Timing Ranges:Without
-
Product Type:Relay
-
Operating Temperature Range:-55 – 125 °C
-
Magnetic Blow-Out Device:Without
-
Termination Type:Solder Hook Terminals
-
Contact Arrangement (Additional Output):None
-
Type of Control:Adjustable
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Mode of Operation:Delay on Operate
-
Enclosure Type:Hermetic Sealed Metallic
-
Contact Base Material:Silver Cadmium Oxide
-
Delay Time:.1 – 1 seconds
-
Relay Type:Time Delay
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
6
$1,104.41
12
$582.88
18
$400.86
24 +
$392.84
Click for Quote
Log in
to unlock special pricing