TE Connectivity / AMP Brand
1617807-7
FC-335-CW9 - Power Relay, AC, Non-Polarized, 3 Form X 3PST-NO-DM, 35 A Contact, 115 VAC Coil , Panel Mount, CII FC-335
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1617807-7 |
| Alias/AKA: | FC-335-CW9 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Arrangement: | 3 Form X, 3PST-NO-DM |
| Coil Current: | .06 A |