1617807-6
TE Connectivity / AMP Brand
FC-335-SY9 - Power Relay, AC, Non-Polarized, 3 Form X 3PST-NO-DM, 35 A Contact, 115 VAC Coil , Chassis Mount, CII FC-335
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FC-335-SY9 - Power Relay, AC, Non-Polarized, 3 Form X 3PST-NO-DM, 35 A Contact, 115 VAC Coil , Chassis Mount, CII FC-335
Search Keywords: 16178076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617807-6
-
Alias/AKA:FC-335-SY9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:3 Form X, 3PST-NO-DM
-
Coil Current:.06 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
3
$3,655.09
5
$2,240.21
8
$1,429.61
10 +
$1,401.02
Click for Quote
Log in
to unlock special pricing