1617807-4
TE Connectivity / AMP Brand
The 1617807-4 is a compact, hermetically sealed, non-latching 3PST-NO relay from the CII FC-335 series designed for high-capac ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1617807-4 is a compact, hermetically sealed, non-latching 3PST-NO relay from the CII FC-335 series designed for high-capacity switching.
Search Keywords: 16178074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617807-4
-
Alias/AKA:FC-335-SY4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Arrangement:3 Form X, 3PST-NO-DM
-
Coil Resistance:160 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
10
can ship 2/17/27
MOQ for out of Stock Qty:
3
43 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$1,662.95
3
$1,654.63
5
$1,646.36
8
$1,638.13
10 +
$1,629.94
Click for Quote
Log in
to unlock special pricing