1617807-3
TE Connectivity / AMP Brand
FC-335-SY3 - Power Relay, DC, Non-Polarized, 3 Form X 3PST-NO-DM, 35 A Contact, 28 VDC Coil , Chassis Mount, CII FC-335
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FC-335-SY3 - Power Relay, DC, Non-Polarized, 3 Form X 3PST-NO-DM, 35 A Contact, 28 VDC Coil , Chassis Mount, CII FC-335
Search Keywords: 16178073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617807-3
-
Alias/AKA:FC-335-SY3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:3 Form X, 3PST-NO-DM
-
Coil Resistance:160 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
3
$3,113.61
5
$1,908.34
8
$1,217.82
10 +
$1,193.47
Click for Quote
Log in
to unlock special pricing