- Home ›
- All Products›
- 1617796-4
1617796-4
TE Connectivity / AMP Brand
FCA-215-JX4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-215-JX4
Search Keywords: 16177964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617796-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Coil Magnetic System:Polarized, Monostable
-
Coil Suppression Diode:With
-
Enclosure Type:Hermetically Sealed
-
Auxiliary Contacts:Without
-
Actuating System:DC
-
Back EMF Suppression:With
-
Relay Type:Military/Aerospace Mid-Range
-
Terminal Plating:Tin-Lead
-
Operating Temperature Range:-70 – 125 °C
-
Vibration:30Gs, 33 – 3000Hz
-
Terminal Configuration:Solder Pins, 90°
-
Shock:200Gs, 6ms
-
Contact Base Material:Silver Cadmium Oxide
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
42 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
3
$466.52
6
$287.09
9
$227.28
12 +
$222.73
Click for Quote
Log in
to unlock special pricing