- Home ›
- All Products›
- 1617792-6
1617792-6
TE Connectivity / AMP Brand
MAPT-5=TRANSISTOR TO-5 RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
MAPT-5=TRANSISTOR TO-5 RELAY
Search Keywords: 16177926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617792-6
-
Alias/AKA:MAPT-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Magnetic System:Non-Polarized, Monostable
-
Product Type:Relay
-
Coil Suppression Diode:With
-
Contact Current Class:Low Level – 1 A
-
Enclosure Type:Hermetically Sealed
-
Transistor Driver:With
-
Coil Power Measurement:Milliwatts
-
MOSFET Driver:Without
-
Operating Temperature Range:-65 – 125 °C
-
Termination Type:PC Pins
-
Relay Type:Military/Aerospace High Performance
-
Actuating System:DC
-
Coil Latching:Without
-
Coil Voltage:5 VDC
-
Coil Polarity Protection Diode:Without
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$489.42
5
$488.19
10
$258.46
15
$181.88
20 +
$178.23
Click for Quote
Log in
to unlock special pricing