Image is representational - see mfr. specs

FCA-210-1001M=M83536/10-001M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FCA-210-1001M=M83536/10-001M
Search Keywords: 16177847
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1617784-7
  • Alias/AKA:
    M83536/10-001M, FCA-210-1001M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Relay
  • Coil Suppression Diode:
    With
  • Relay Type:
    Military/Aerospace Mid-Range
  • Coil Magnetic System:
    Polarized, Monostable
  • Operating Temperature Range:
    -70 – 125 °C
  • Actuating System:
    DC
  • Auxiliary Contacts:
    Without
  • Enclosure Type:
    Hermetically Sealed
  • Terminal Configuration:
    Solder Pins
  • Back EMF Suppression:
    With
  • Terminal Plating:
    Tin-Lead
  • Shock:
    200Gs, 6ms
  • Contact Base Material:
    Silver Cadmium Oxide
  • Vibration:
    30Gs, 10 – 3000Hz
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
3
$388.77
5
$287.09
8
$213.07
10 +
$208.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!