TE Connectivity / AMP Brand
1617761-2
FCB-405-BZ3
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
FCB-405-BZ3
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 5 Amps.
Search Keywords: 16177612
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1617761-2 |
| Alias/AKA: | FCB-405-BZ3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490050 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Coil Resistance: | 400 Ω |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1617761-2 RoHS compliant?
No, 1617761-2 is not RoHS compliant.
What is the lead time for 1617761-2?
The standard lead time for 1617761-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
23 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
5
$631.31
9
$371.36
14
$251.99
18 +
$246.95
Click for Quote
Log in
to unlock special pricing