1617756-5
TE Connectivity / AMP Brand
FCA-410-CY4 - Power Relay, DC, Polarized, 4 Form C 4PDT-CO, 10 A Contact, 28 VDC Coil , Chassis Mount, CII FCA-410 Series
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-410-CY4 - Power Relay, DC, Polarized, 4 Form C 4PDT-CO, 10 A Contact, 28 VDC Coil , Chassis Mount, CII FCA-410 Series
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 10 A
Search Keywords: 16177565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617756-5
-
Alias/AKA:FCA-410-CY4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Coil Resistance:290 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
6
$759.16
11
$437.10
17
$291.76
22 +
$285.92
Click for Quote
Log in
to unlock special pricing