TE Connectivity / AMP Brand
1617756
FCA-410-CX4 - Power Relay, DC, Polarized, 4 Form C 4PDT-CO, 10 A Contact, 28 VDC Coil , Panel Mount, CII FCA-410 Series
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
FCA-410-CX4 - Power Relay, DC, Polarized, 4 Form C 4PDT-CO, 10 A Contact, 28 VDC Coil , Panel Mount, CII FCA-410 Series
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 10 Amps.
Search Keywords: 1617756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617756
-
Alias/AKA:FCA-410-CX4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Coil Resistance:290 Ω
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1617756 RoHS compliant?
No, 1617756 is not RoHS compliant.
What is the lead time for 1617756?
The standard lead time for 1617756 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35
can ship
MOQ for out of Stock Qty:
4
30 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
4
$821.29
8
$434.80
12
$305.97
15 +
$299.85
Click for Quote
Log in
to unlock special pricing