TE Connectivity / AMP Brand
1617754-4
FCA-410-1524M=M83536/15-024M
View Datasheet Ask the Datasheet Accessories Notify Me
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 10 A
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1617754-4 |
| Alias/AKA: | M83536/15-024M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |