TE Connectivity / AMP Brand
1617754-3
FCA-410-1522M=M83536/15-022M
View Datasheet Ask the Datasheet Accessories Notify Me
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 10 Amps.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1617754-3 |
| Alias/AKA: | M83536/15-022M |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490075 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Military Relay |
| Relay Construction: | Non-Latching |
| Contact Arrangement: | 4PDT |
| DC Coil Voltage: | 28 V |
| Maximum Current Rating: | 10 A |
| Coil Current: | 96.55 mA |
| Coil Resistance: | 290 Ohm |
| Mounting: | Flange Mount |
| Termination Style: | Solder Pin |