TE Connectivity / AMP Brand
1617754
FCA-410-1517M=M83536/15-017M
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
FCA-410-1517M=M83536/15-017M
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Current Rating = 10 Amps.
Search Keywords: 1617754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617754
-
Alias/AKA:M83536/15-017M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:10 A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Tools/3D Models
+
Frequently Asked Questions
Is 1617754 RoHS compliant?
Yes, 1617754 is RoHS compliant.
What is the lead time for 1617754?
The standard lead time for 1617754 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
On Order:
89
can ship 10/21/26
MOQ for out of Stock Qty:
7
30 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$393.78
5
$351.11
7
$317.64
13
$284.17
20
$279.86
26 +
$273.79
Click for Quote
Log in
to unlock special pricing