- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1617752-1
1617752-1
TE Connectivity / AMP Brand
FCA-210-CX8
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-210-CX8
Product Highlights:
- FCA 10-25 Amp Relay Series
- AC Actuating System
- Coil Voltage = 115 VAC
- Frequency = 400 Hz
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords: 16177521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617752-1
-
Alias/AKA:FCA-210-CX8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
23
Can Ship immediately
On Order:
5
can ship 8/5/26
MOQ for out of Stock Qty:
4
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$459.25
4
$430.77
8
$426.51
12
$422.29
16 +
$418.11
Click for Quote
Log in
to unlock special pricing