1617749-3
TE Connectivity / AMP Brand
FCA-210-0927M=M83536/9-027M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-210-0927M=M83536/9-027M
Product Highlights:
- FCA 10-25 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 10 Amps.
Search Keywords: 16177493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617749-3
-
Alias/AKA:FCA-210-0927M, M83536/9-027M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:10 A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:Side Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
93
can ship 10/29/26
MOQ for out of Stock Qty:
10
24 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$525.54
5
$524.23
10
$522.92
19
$290.51
29
$196.34
38 +
$192.42
Click for Quote
Log in
to unlock special pricing