- Home ›
- All Products›
- 1617739-3
1617739-3
TE Connectivity / AMP Brand
SMGSD-18=SURFACE MOUNT .100 GR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SMGSD-18=SURFACE MOUNT .100 GR
Search Keywords: 16177393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617739-3
-
Alias/AKA:SMGSD-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Coil Power Measurement:Milliwatts
-
Coil Voltage:18 VDC
-
Coil Suppression Diode:With
-
Enclosure Type:Hermetically Sealed
-
Coil Magnetic System:Non-Polarized, Monostable
-
Termination Type:PC Pins
-
Actuating System:DC
-
Coil Polarity Protection Diode:With
-
Relay Type:Military/Aerospace High Performance
-
Product Type:Relay
-
Contact Current Class:Low Level – 1 A
-
Operating Temperature Range:-65 – 125 °C
-
Transistor Driver:Without
-
MOSFET Driver:Without
-
Coil Latching:Without
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$232.87
20
$123.28
30
$86.75
40 +
$85.02
Click for Quote
Log in
to unlock special pricing