- Home ›
- All Products›
- 1617607-2
1617607-2
TE Connectivity / AMP Brand
SMGA-5=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SMGA-5=RELAY
Search Keywords: 16176072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617607-2
-
Alias/AKA:SMGA-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Actuating System:DC
-
Coil Power Measurement:Milliwatts
-
Coil Suppression Diode:Without
-
Enclosure Type:Hermetically Sealed
-
Contact Current Class:Low Level – 1 A
-
Termination Type:PC Pins
-
Transistor Driver:Without
-
MOSFET Driver:Without
-
Relay Type:Military/Aerospace High Performance
-
Operating Temperature Range:-65 – 125 °C
-
Coil Polarity Protection Diode:Without
-
Product Type:Relay
-
Coil Latching:Without
-
Coil Voltage:5 VDC
-
Coil Magnetic System:Non-Polarized, Monostable
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
3
$130.10
5
$117.09
8
$102.45
10 +
$100.40
Click for Quote
Log in
to unlock special pricing