- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1617547-8
TE Connectivity / AMP Brand
1617547-8
MGAC-12W=MGA .100 GRID RELAY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1617547-8 |
| Alias/AKA: | MGAC-12W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Operating Temperature Range: | -65 – 125 °C |
| Pin Configuration: | .175" Diameter Mounting Pad |
| Vibration: | 30Gs, 10 – 3000 Hz |
| Input Voltage: | 12 VDC |
| Coil Resistance: | 390 Ω |
| Coil Power Rating (DC): | 369 mW |
| Coil Magnetic System: | Non-Polarized, Monostable |
| Termination Type: | PC Pins |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| MOSFET Driver: | Without |
| Coil Power Measurement: | Milliwatts |
| Coil Voltage: | 12 VDC |
| Contact Current Rating: | 1 A |
| Enclosure Type: | Hermetically Sealed |
| Coil Polarity Protection Diode: | Without |
| Product Type: | Relay |
| Actuating System: | DC |
| Coil Latching: | Without |
| Contact Switching Voltage (Max): | 28 |
| Transistor Driver: | Without |
| Coil Suppression Diode: | Without |
| Shock: | 75Gs, 6 ms |
| Contact Current Class: | Low Level – 1 A |
| Mounting Type: | Printed Circuit Board |
| Relay Type: | Military/Aerospace High Performance |