- Home ›
- All Products›
- 1617543-9
1617543-9
TE Connectivity / AMP Brand
JMGSCD-48LW=M39016/42-054L
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMGSCD-48LW=M39016/42-054L
Search Keywords: 16175439
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617543-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Termination Type:PC Pins
-
Coil Magnetic System:Non-Polarized, Monostable
-
Pin Configuration:.175" Diameter Mounting Pad
-
Enclosure Type:Hermetically Sealed
-
Coil Power Measurement:Milliwatts
-
Relay Type:Military/Aerospace High Performance
-
Transistor Driver:Without
-
Coil Polarity Protection Diode:Without
-
Contact Current Class:Low Level – 1 A
-
Coil Latching:Without
-
Coil Suppression Diode:With
-
MOSFET Driver:Without
-
Product Type:Relay
-
Actuating System:DC
-
Operating Temperature Range:-65 – 125 °C
-
Coil Voltage:48 VDC
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$91.55
7
$84.72
14
$81.09
28
$55.40
56
$52.88
105
$48.24
252 +
$42.72
Click for Quote
Log in
to unlock special pricing