Image is representational - see mfr. specs

J1MSCD-5XL=M39016/25-033L

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
J1MSCD-5XL=M39016/25-033L
Search Keywords: 16175415
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1617541-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7
  • Coil Polarity Protection Diode:
    Without
  • Coil Magnetic System:
    Non-Polarized, Monostable
  • Product Type:
    Relay
  • Coil Suppression Diode:
    With
  • Contact Current Class:
    Low Level – 1 A
  • Relay Type:
    Military/Aerospace High Performance
  • Transistor Driver:
    Without
  • Coil Power Measurement:
    Milliwatts
  • Operating Temperature Range:
    -65 – 125 °C
  • Enclosure Type:
    Hermetically Sealed
  • Coil Voltage:
    5 VDC
  • MOSFET Driver:
    Without
  • Termination Type:
    PC Pins
  • Coil Latching:
    Without
  • Actuating System:
    DC
  • Shock:
    75Gs, 6ms
  • Vibration:
    30Gs, 10 – 3000Hz
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
6 Weeks can ship 7/13/26
Backorder
Price (USD)
Qty
Unit Price
1
$90.52
7
$83.76
14
$80.17
28
$54.78
56
$52.27
105
$47.71
252 +
$42.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!