- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1617530-1
1617530-1
TE Connectivity / AMP Brand
Power Relay 26.5VDC 3A DPDT(33.78mm 10.94mm 28.19mm) Panel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 26.5VDC 3A DPDT(33.78mm 10.94mm 28.19mm) Panel
Product Highlights:
- FW Full Size Relay Series
- Input Voltage = 12.6 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16175301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617530-1
-
Alias/AKA:FW1109D00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Solder Hook10727
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
8
$296.05
15
$167.18
22
$120.32
29 +
$117.91
Click for Quote
Log in
to unlock special pricing