1617354-3
TE Connectivity / AMP Brand
3SBC1512A2=M39016/13-066L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
3SBC1512A2=M39016/13-066L
Product Highlights:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16173543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617354-3
-
Alias/AKA:3SBC1512A2, M39016/13-066L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:1350 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Manufacturer Stock:
55
can ship
MOQ for out of Stock Qty:
6
37 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$702.88
6
$701.13
11
$404.93
17
$276.57
22 +
$271.03
Click for Quote
Log in
to unlock special pricing