- Home ›
- All Products›
- 1617353-3
1617353-3
TE Connectivity / AMP Brand
JMSWDD-26XM=M39016/21-012M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMSWDD-26XM=M39016/21-012M
Search Keywords: 16173533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617353-3
-
Alias/AKA:JMSWDD-26XM, M39016/21-012M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Magnetic System:Non-Polarized, Monostable
-
Transistor Driver:Without
-
Termination Type:Long Leads
-
Coil Suppression Diode:With
-
Operating Temperature Range:-65 – 125 °C
-
Actuating System:DC
-
Coil Latching:Without
-
Product Type:Relay
-
Coil Power Measurement:Milliwatts
-
Contact Current Class:Low Level – 1 A
-
Coil Voltage:26.5 VDC
-
MOSFET Driver:Without
-
Enclosure Type:Hermetically Sealed
-
Coil Polarity Protection Diode:With
-
Relay Type:Military/Aerospace High Performance
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
3
$115.62
5
$104.06
8
$91.05
10 +
$89.23
Click for Quote
Log in
to unlock special pricing