- Home ›
- All Products›
- 1617352-8
1617352-8
TE Connectivity / AMP Brand
JMACD-6XPS=M39016/15-101P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMACD-6XPS=M39016/15-101P
Search Keywords: 16173528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617352-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Coil Polarity Protection Diode:With
-
MOSFET Driver:Without
-
Enclosure Type:Hermetically Sealed
-
Coil Power Measurement:Milliwatts
-
Relay Type:Military/Aerospace High Performance
-
Coil Magnetic System:Non-Polarized, Monostable
-
Product Type:Relay
-
Pin Configuration:.200" x .300" Spreader Pad
-
Actuating System:DC
-
Coil Latching:Without
-
Coil Suppression Diode:With
-
Operating Temperature Range:-65 – 125 °C
-
Contact Current Class:Low Level – 1 A
-
Termination Type:PC Pins
-
Coil Voltage:6 VDC
-
Transistor Driver:Without
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$96.18
6
$89.00
12
$86.42
30
$58.21
54
$55.55
102
$50.68
252 +
$44.88
Click for Quote
Log in
to unlock special pricing