1617342-9
TE Connectivity / AMP Brand
The 1617342-9 is a hermetically sealed, 2 Form C, two-pole full-size crystal-can relay qualified to MIL-R-5757/10.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1617342-9 is a hermetically sealed, 2 Form C, two-pole full-size crystal-can relay qualified to MIL-R-5757/10.
Search Keywords: 16173429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617342-9
-
Alias/AKA:FW1120G00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:675 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
6
$612.82
12
$324.43
18
$228.30
24 +
$223.74
Click for Quote
Log in
to unlock special pricing