- Home ›
- All Products›
- 1617170-6
1617170-6
TE Connectivity / AMP Brand
JMSWT-5XP = M28776/3-017P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMSWT-5XP = M28776/3-017P
Search Keywords: 16171706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617170-6
-
Alias/AKA:JMSWT-5XP, M28776/3-017P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Transistor Driver:With
-
Actuating System:DC
-
Termination Type:Long Leads
-
Operating Temperature Range:-65 – 125 °C
-
Coil Voltage:5 VDC
-
Coil Polarity Protection Diode:Without
-
Relay Type:Military/Aerospace High Performance
-
Contact Current Class:Low Level – 1 A
-
MOSFET Driver:Without
-
Coil Latching:Without
-
Coil Suppression Diode:With
-
Coil Power Measurement:Milliwatts
-
Product Type:Relay
-
Enclosure Type:Hermetically Sealed
-
Coil Magnetic System:Non-Polarized, Monostable
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
31 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$201.03
5
$195.44
10
$192.77
20
$187.63
50
$113.40
100 +
$104.92
Click for Quote
Log in
to unlock special pricing