Image is representational - see mfr. specs

JMSWT-5XM = M28776/3-017M

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
JMSWT-5XM = M28776/3-017M
Search Keywords: 16171705
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    1617170-5
  • Alias/AKA:
    JMSWT-5XM, M28776/3-017M
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Current Class:
    Low Level – 1 A
  • Coil Power Measurement:
    Milliwatts
  • Enclosure Type:
    Hermetically Sealed
  • Product Type:
    Relay
  • Coil Magnetic System:
    Non-Polarized, Monostable
  • Coil Suppression Diode:
    With
  • MOSFET Driver:
    Without
  • Coil Latching:
    Without
  • Coil Voltage:
    5 VDC
  • Coil Polarity Protection Diode:
    Without
  • Actuating System:
    DC
  • Relay Type:
    Military/Aerospace High Performance
  • Termination Type:
    Long Leads
  • Operating Temperature Range:
    -65 – 125 °C
  • Transistor Driver:
    With
  • Vibration:
    30Gs, 10 – 3000Hz
  • Shock:
    75Gs, 6ms
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
3
31 Weeks Можно отправить 16/12/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
3
$128.62
5
$115.75
8
$101.29
10 +
$99.26
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!