1617165-3
TE Connectivity / AMP Brand
JMAWDD-26XP = M39016/20-012P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
JMAWDD-26XP = M39016/20-012P
Search Keywords: 16171653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617165-3
-
Alias/AKA:JMAWDD-26XP, M39016/20-012P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.98 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/5/26