1617163-2
TE Connectivity / AMP Brand
The 1617163-2 is a hermetically sealed, diode-suppressed, DPDT low-signal relay in a TO-5 package designed for high-reliabilit ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 1617163-2 is a hermetically sealed, diode-suppressed, DPDT low-signal relay in a TO-5 package designed for high-reliability applications.
Search Keywords: 16171632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617163-2
-
Alias/AKA:M39016/20-064P, JMACDD-12XPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:390 Ω
Tools/3D Models
+
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
29 Weeks
can ship
12/1/26