1617159-7
TE Connectivity / AMP Brand
SMGSD-26 = SMGSD SMD DIODE .10
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SMGSD-26 = SMGSD SMD DIODE .10
Product Highlights:
- SMGSD .100 Grid Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16171597
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617159-7
-
Alias/AKA:SMGSD-26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:8.281 mA
-
Coil Resistance:3.2 KOhm
-
Mounting:Surface Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$85.28
5
$81.98
10
$80.80
20
$78.62
50
$69.45
100 +
$60.90
Click for Quote
Log in
to unlock special pricing