1617159-5
TE Connectivity / AMP Brand
SMGAD-5 = SMGD .100 GRID SURFA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SMGAD-5 = SMGD .100 GRID SURFA
Product Highlights:
- SMGAD .100 Grid Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16171595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617159-5
-
Alias/AKA:SMGAD-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:50 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Manufacturer Stock:
155
can ship
MOQ for out of Stock Qty:
18
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$74.66
5
$73.19
10
$71.92
18
$71.21
36
$70.85
54
$70.49
72 +
$70.14
Click for Quote
Log in
to unlock special pricing