1617156-2
TE Connectivity / AMP Brand
Signal Relay 12VDC 1A DPDT( ()) THT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Signal Relay 12VDC 1A DPDT( ()) THT
Search Keywords: 16171562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617156-2
-
Alias/AKA:MGSCD-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching12534
-
Contact Arrangement:DPDT12514
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Coil Current:15 mA
-
Coil Resistance:800 Ohm
-
Mounting:Through Hole12526
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin12536
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$129.69
5
$129.37
9
$129.05
18
$79.42
27
$62.87
35 +
$61.61
Click for Quote
Log in
to unlock special pricing