- Home ›
- All Products›
- 1617155-3
1617155-3
TE Connectivity / AMP Brand
MGAP-5 = MGA .100 GRID RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MGAP-5 = MGA .100 GRID RELAY
Search Keywords: 16171553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617155-3
-
Alias/AKA:MGAP-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
MOSFET Driver:Without
-
Relay Type:Military/Aerospace High Performance
-
Termination Type:PC Pins
-
Enclosure Type:Hermetically Sealed
-
Coil Polarity Protection Diode:Without
-
Operating Temperature Range:-65 – 125 °C
-
Actuating System:DC
-
Coil Magnetic System:Non-Polarized, Monostable
-
Contact Current Class:Low Level – 1 A
-
Coil Power Measurement:Milliwatts
-
Transistor Driver:Without
-
Coil Latching:Without
-
Coil Voltage:5 VDC
-
Coil Suppression Diode:Without
-
Product Type:Relay
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75 Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
MOQ for out of Stock Qty:
12
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$86.30
5
$71.20
12
$68.97
24
$66.13
36
$65.47
48 +
$64.82
Click for Quote
Log in
to unlock special pricing