- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1617152-2
1617152-2
TE Connectivity / AMP Brand
JMGSPD-12M = M39016/42-043M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
JMGSPD-12M = M39016/42-043M
Search Keywords: 16171522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617152-2
-
Alias/AKA:JMGSPD-12M, M39016/42-043M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:N/A
-
Termination Style:PC Pin
-
Coil Current:15 mA
-
Contact Form:2 Form C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$145.44
5
$145.08
8
$144.72
16
$89.06
24
$70.50
32 +
$69.09
Click for Quote
Log in
to unlock special pricing