1617148-8
TE Connectivity / AMP Brand
JMGAPD-5P = M39016/18-025P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGAPD-5P = M39016/18-025P
Search Keywords: 16171488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617148-8
-
Alias/AKA:M39016/18-025P, JMGAPD-5P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:50 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 8
Stock lot only:
6
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$160.611
8
$146.010
15
$95.840
23
$74.220
30 +
$72.740
Click for Quote
Log in
to unlock special pricing