1617145-7
TE Connectivity / AMP Brand
The 1617145-7 is a hermetically sealed, DPDT high-performance low-signal relay featuring a suppression diode and a nominal 12V ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1617145-7 is a hermetically sealed, DPDT high-performance low-signal relay featuring a suppression diode and a nominal 12Vdc coil.
Product Highlights:
- MGA .100 Grid Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16171457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617145-7
-
Alias/AKA:M39016/17-036L, JMGAC-26L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
MOQ for out of Stock Qty:
15
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$95.34
5
$78.67
10
$76.19
15
$73.06
30
$72.33
45
$71.62
60 +
$70.91
Click for Quote
Log in
to unlock special pricing