- Home ›
- All Products›
- 1617145-6
1617145-6
TE Connectivity / AMP Brand
JMGAC-18M = M39016/17-035M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMGAC-18M = M39016/17-035M
Search Keywords: 16171456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617145-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Transistor Driver:Without
-
Operating Temperature Range:-65 – 125 °C
-
Actuating System:DC
-
Termination Type:PC Pins
-
Coil Power Measurement:Milliwatts
-
MOSFET Driver:Without
-
Coil Suppression Diode:Without
-
Coil Latching:Without
-
Enclosure Type:Hermetically Sealed
-
Coil Polarity Protection Diode:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Voltage:18 VDC
-
Product Type:Relay
-
Contact Current Class:Low Level – 1 A
-
Relay Type:Military/Aerospace High Performance
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$83.41
8
$72.21
16
$69.11
32
$47.22
56
$45.07
104
$41.12
256 +
$36.41
Click for Quote
Log in
to unlock special pricing