- Home ›
- All Products›
- 1617145-4
1617145-4
TE Connectivity / AMP Brand
JMGAC-12PW = M39016/17-040P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGAC-12PW = M39016/17-040P
Search Keywords: 16171454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617145-4
-
Alias/AKA:M39016/17-040P, JMGAC-12PW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Magnetic System:Non-Polarized, Monostable
-
Actuating System:DC
-
Coil Latching:Without
-
Coil Suppression Diode:Without
-
Pin Configuration:.175" Diameter Mounting Pad
-
Product Type:Relay
-
Transistor Driver:Without
-
Coil Voltage:12 VDC
-
Termination Type:PC Pins
-
Operating Temperature Range:-65 – 125 °C
-
Contact Current Class:Low Level – 1 A
-
Enclosure Type:Hermetically Sealed
-
Coil Power Measurement:Milliwatts
-
Coil Polarity Protection Diode:Without
-
MOSFET Driver:Without
-
Relay Type:Military/Aerospace High Performance
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3
$98.22
5
$88.39
8
$77.35
10 +
$75.80
Click for Quote
Log in
to unlock special pricing