1617145-3
TE Connectivity / AMP Brand
JMGAC-12P = M39016/17-034P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGAC-12P = M39016/17-034P
Search Keywords: 16171453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617145-3
-
Alias/AKA:JMGAC-12P, M39016/17-034P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:390 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 13
Stock lot only:
9
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$97.988
13
$89.080
25
$88.200
38
$87.330
50 +
$86.460
Click for Quote
Log in
to unlock special pricing