1617139-3
TE Connectivity / AMP Brand
MAWD-26 = MAD T05 DIODE RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MAWD-26 = MAD T05 DIODE RELAY
Search Keywords: 16171393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617139-3
-
Alias/AKA:MAWD-26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$112.81
5
$112.54
10
$112.25
13
$111.98
25
$71.67
38
$55.99
50 +
$54.87
Click for Quote
Log in
to unlock special pricing