1617137-3
TE Connectivity / AMP Brand
Electromechanical Relay DPDT 26.5VDC 1.13KOhm Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Electromechanical Relay DPDT 26.5VDC 1.13KOhm Through Hole
Search Keywords: 16171373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617137-3
-
Alias/AKA:MAVCD-5419-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:3A611.Y.27
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
4
$390.14
7
$274.38
10
$228.08
13 +
$223.52
Click for Quote
Log in
to unlock special pricing