Image is representational - see mfr. specs

MAC-9W = MA TO-5 RELAY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
MAC-9W = MA TO-5 RELAY
Product Highlights:
  • MA TO-5 Relay Series
  • Input Voltage = 9 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16171333
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1617133-3
  • Alias/AKA:
    MAC-9W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    2 Form C, DPDT, 2 C/O
  • Coil Resistance:
    220 Ω
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,856
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
29 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$99.45
5
$99.21
10
$98.96
13
$98.72
25
$63.18
38
$49.36
50 +
$48.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!