1617132-8
TE Connectivity / AMP Brand
The 1617132-8 is a sensitive, hermetically sealed TO-5 high-performance relay with a 2 Form C (DPDT) contact arrangement and a ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The 1617132-8 is a sensitive, hermetically sealed TO-5 high-performance relay with a 2 Form C (DPDT) contact arrangement and a 26.5 Vdc nominal coil voltage.
Product Highlights:
- MSD TO-5 Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16171328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617132-8
-
Alias/AKA:JMSWD-5XP, M39016/16-017P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:50 mA
-
Coil Resistance:100 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
On Order:
37
can ship 9/10/26
MOQ for out of Stock Qty:
13
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$90.83
5
$87.84
10
$85.42
13
$84.99
25
$83.30
38
$82.88
50 +
$81.44
Click for Quote
Log in
to unlock special pricing