Image is representational - see mfr. specs

JMSC-12XL = M39016/11-035L

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
JMSC-12XL = M39016/11-035L
Product Highlights:
  • MS TO-5 Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16171271
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1617127-1
  • Alias/AKA:
    M39016/11-035L, JMSC-12XL
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    PC Pin
  • Operating Temperature:
    -65 to 125 °C
  • Packaging:
    N/A
  • Dimension:
    9.4 x 10.29 x 9.53 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 84
Can Ship immediately
28 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$164.91
5
$164.51
10
$164.10
14
$163.68
27
$89.86
40
$64.03
53 +
$62.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!